Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3208745

Ground modular terminal block - connection method: Push-in connection - number of connections: 3 - cross section: 0.5 mm² - 16 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ground modular terminal block - connection method: Push-in connection - number of connections: 3 - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - width: 10.2 mm - height: 49.5 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3208745
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3208745
Alias/AKA: PT-10-TWIN-PE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3208745 RoHS compliant?
Yes, 3208745 is RoHS compliant.
What is the lead time for 3208745?
The standard lead time for 3208745 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Ships today, if you order in
11 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$12.74
50 +
$12.10
Click for Quote
Log in to unlock special pricing
Accessories
Show 35 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!