- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3208694
3208694
Phoenix Contact
PCB header - 8-pos.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB header - 8-pos.
Search Keywords: 3208694
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3208694
-
Alias/AKA:FC-4-PCB/8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:N/A
-
Pitch:N/A
-
Number of Contacts:8
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:15 A
-
Termination Method:N/A
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
5 Weeks
can ship
6/15/26
Tariffs may apply for U.S. shipments