Phoenix Contact
3208582
Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in / plug connection - n ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3208582
-
Alias/AKA:PT-1-5/S/1P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A