3208199
Phoenix Contact
A black, four-connection, feed-through terminal block with a push-in connection method, rated for 500 V and 17.5 A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A black, four-connection, feed-through terminal block with a push-in connection method, rated for 500 V and 17.5 A.
Search Keywords: 3208199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3208199
-
Alias/AKA:PT-1-5/S-QUATTRO-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Manufacturer Stock:
1,312
can ship
Minimum Order Quantity:
10
4 Weeks
can ship
6/8/26