3208139
Phoenix Contact
Ground modular terminal block - connection method: Push-in connection - number of connections: 2 - cross section: 0.14 mm² - 1 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ground modular terminal block - connection method: Push-in connection - number of connections: 2 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 30.5 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3208139
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3208139
-
Alias/AKA:PT-1-5/S-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
291
Can Ship immediately
Manufacturer Stock:
190
can ship
Minimum Order Quantity:
10
5 Weeks
can ship
6/15/26
Tariffs may apply for U.S. shipments