Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3207908

Lever-type fuse terminal block - black - for 5 x 20 mm G fuse inserts - with LED for 60 V DC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Lever-type fuse terminal block - black - for 5 x 20 mm G fuse inserts - with LED for 60 V DC
Search Keywords: 3207908
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3207908
  • Alias/AKA:
    PT-4-HESILED-60-(5X20)
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Family:
    3207908
  • Body Orientation:
    N/A
  • Contact Plating:
    N/A
  • Dimension:
    56mm x 6.2mm x 70 mm
  • Contact Material:
    N/A
  • Gender:
    N/A
  • Housing Color:
    Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3207908 RoHS compliant?
Yes, 3207908 is RoHS compliant.
What is the lead time for 3207908?
The standard lead time for 3207908 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks can ship 9/18/26
Backorder
Price (USD)
Qty
Unit Price
2
$15.59
25
$14.81
50 +
$14.07
Click for Quote
Log in to unlock special pricing
Accessories
Show 52 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!