- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3206571
Phoenix Contact
3206571
End cover - length: 82.5 mm - width: 2.2 mm - height: 31.6 mm - color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
End cover - length: 82.5 mm - width: 2.2 mm - height: 31.6 mm - color: gray
Search Keywords: 3206571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3206571
-
Alias/AKA:D-QTC-2-5-TWIN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:82.5 x 2.2 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 3206571 RoHS compliant?
Yes, 3206571 is RoHS compliant.
What is the lead time for 3206571?
The standard lead time for 3206571 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
589
Can Ship immediately
Manufacturer Stock:
4,400
can ship
Minimum Order Quantity:
10
5 Weeks
can ship
10/16/26
CUSTOMERS
ALSO BOUGHT