Image is representational - see mfr. specs

End cover - length: 62.6 mm - width: 2.2 mm - height: 39.3 mm - color: gray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
End cover - length: 62.6 mm - width: 2.2 mm - height: 39.3 mm - color: gray
Search Keywords: 3206568
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3206568
  • Alias/AKA:
    D-QTC-2-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    End Cover
  • Dimension:
    2.2 x 39.3 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Ships today, if you order in Buy all 11 in-stock or the regular minimum order quantity of 25
Manufacturer Stock:
6,988 can ship
Stock lot only:
11
Minimum Order Quantity:
25
5 Weeks can ship 6/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.111
25
$1.010
50 +
$0.960
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!