3206490
Phoenix Contact
Disconnect terminal block - nom. voltage: 400 V - nominal current: 20 A - connection method: Quick connection - cross section: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Disconnect terminal block - nom. voltage: 400 V - nominal current: 20 A - connection method: Quick connection - cross section: 0.5 mm² - 2.5 mm² - AWG: 20 - 14 - length: 82.5 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3206490
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3206490
-
Alias/AKA:QTC-2-5-TG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
30
can ship
Minimum Order Quantity:
10
12 Weeks
can ship
8/26/26