3206432
Phoenix Contact
Ground modular terminal block - connection method: Quick connection - number of connections: 2 - cross section: 0.5 mm² - 2.5 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ground modular terminal block - connection method: Quick connection - number of connections: 2 - cross section: 0.5 mm² - 2.5 mm² - AWG: 20 - 14 - width: 6.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3206432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3206432
-
Alias/AKA:QTC-2-5-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
134
Can Ship immediately
On Order:
100
can ship 7/3/26
Minimum Order Quantity:
4
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
4
$8.21
25
$7.80
50 +
$7.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments