Phoenix Contact
3206416
Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Quick connection - number of co ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3206416
-
Alias/AKA:QTC-2-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight