Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3206241

Component terminal block - with integrated diode - connection method: Quick connection - cross section: 0.25 mm² - 1.5 mm² - A ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Component terminal block - with integrated diode - connection method: Quick connection - cross section: 0.25 mm² - 1.5 mm² - AWG: 24 - 16 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3206241
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3206241
Alias/AKA: QTTCB-1-5-DIO/O-U
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Housing Color: Gray
Family: 3206241
Maximum Current Rating: 17.5 A
Housing Material: Polyamide
Gender: F
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3206241 RoHS compliant?
Yes, 3206241 is RoHS compliant.
What is the lead time for 3206241?
The standard lead time for 3206241 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$13.39
50 +
$12.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!