Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3206212

Partition plate - length: 84.4 mm - width: 2 mm - height: 46 mm - color: gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Partition plate - length: 84.4 mm - width: 2 mm - height: 46 mm - color: gray
Search Keywords: 3206212
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3206212
  • Alias/AKA:
    ATP-QTC-TWIN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8547200000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Partition Plate
  • Dimension:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3206212 RoHS compliant?
Yes, 3206212 is RoHS compliant.
What is the lead time for 3206212?
The standard lead time for 3206212 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 549
Ships today, if you order in
Minimum Order Quantity:
72
5 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
72 +
$1.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!