Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3206209

Partition plate - length: 64.4 mm - width: 2 mm - height: 46 mm - color: gray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Partition plate - length: 64.4 mm - width: 2 mm - height: 46 mm - color: gray
Search Keywords: 3206209
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3206209
  • Alias/AKA:
    ATP-QTC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8547200000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Partition Plate
  • Dimension:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3206209 RoHS compliant?
Yes, 3206209 is RoHS compliant.
What is the lead time for 3206209?
The standard lead time for 3206209 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 880
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks can ship 10/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.81
250 +
$0.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!