- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 3206186
Phoenix Contact
3206186
Female test connector - color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Female test connector - color: gray
Search Keywords: 3206186
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3206186
-
Alias/AKA:PSBJ-4/41/8-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Test Socket
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Housing Color:Gray
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:41 mm
Product Guides
+
Frequently Asked Questions
Is 3206186 RoHS compliant?
Yes, 3206186 is RoHS compliant.
What is the lead time for 3206186?
The standard lead time for 3206186 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
4 Weeks
can ship
9/21/26