3205153
Phoenix Contact
Double-level terminal block - With equipotential bonder - connection method: Quick connection - cross section: 0.25 mm² - 1.5 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double-level terminal block - With equipotential bonder - connection method: Quick connection - cross section: 0.25 mm² - 1.5 mm² - AWG: 24 - 16 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3205153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3205153
-
Alias/AKA:QTTCB-1-5-PV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
250
can ship
Minimum Order Quantity:
3
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
3
$8.88
25
$8.43
50 +
$8.01
Click for Quote
Log in
to unlock special pricing