3205129
Phoenix Contact
Double-level terminal block - connection method: Quick connection - cross section: 0.25 mm² - 1.5 mm² - AWG: 24 - 16 - width: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double-level terminal block - connection method: Quick connection - cross section: 0.25 mm² - 1.5 mm² - AWG: 24 - 16 - width: 5.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3205129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3205129
-
Alias/AKA:QTTCB-1-5-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$5.73
25
$5.44
50 +
$5.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments