Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3205103

Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 17.5 A - connection method: Quick connection - cross ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 17.5 A - connection method: Quick connection - cross section: 0.25 mm² - 1.5 mm² - AWG: 24 - 16 - length: 76.4 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3205103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3205103
  • Alias/AKA:
    QTC-1-5-MT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Body Orientation:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3205103 RoHS compliant?
Yes, 3205103 is RoHS compliant.
What is the lead time for 3205103?
The standard lead time for 3205103 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Ships today, if you order in
Minimum Order Quantity:
12
12 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
12
$7.21
50 +
$6.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!