Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3205077

Feed-through terminal block - nom. voltage: 800 V - nominal current: 17.5 A - connection method: Quick connection - number of ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Feed-through terminal block - nom. voltage: 800 V - nominal current: 17.5 A - connection method: Quick connection - number of connections: 4 - cross section: 0.25 mm² - 1.5 mm² - AWG: 24 - 16 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/7,5
Search Keywords: 3205077
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3205077
Alias/AKA: QTC-1-5-QUATTRO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3205077 RoHS compliant?
Yes, 3205077 is RoHS compliant.
What is the lead time for 3205077?
The standard lead time for 3205077 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,258
Ships today, if you order in
On Order:
2,000   can ship 11/30/26
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.04
50 +
$3.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!