3205022
Phoenix Contact
Feed-through terminal block - nom. voltage: 800 V - nominal current: 17.5 A - connection method: Quick connection - number of ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Feed-through terminal block - nom. voltage: 800 V - nominal current: 17.5 A - connection method: Quick connection - number of connections: 2 - cross section: 0.25 mm² - 1.5 mm² - AWG: 24 - 16 - width: 5.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3205022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3205022
-
Alias/AKA:QTC-1-5-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
114
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks
can ship
7/31/26
Tariffs may apply for U.S. shipments