Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3205019

Fast connection terminal block - nom. voltage: 800 V - nominal current: 17.5 A - connection method: Quick connection - number ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fast connection terminal block - nom. voltage: 800 V - nominal current: 17.5 A - connection method: Quick connection - number of connections: 2 - cross section: 0.25 mm² - 1.5 mm² - AWG: 24 - 16 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3205019
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3205019
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3205019 RoHS compliant?
Yes, 3205019 is RoHS compliant.
What is the lead time for 3205019?
The standard lead time for 3205019 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in
On Order:
2,636   can ship 1/18/27
6,000   can ship 3/29/27
Minimum Order Quantity:
10
20 Weeks can ship 4/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.22
50 +
$2.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!