- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 3203150
3203150
Phoenix Contact
Ferrule - sleeve length: 10 mm - length: 15.5 mm - color: white
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Ferrule - sleeve length: 10 mm - length: 15.5 mm - color: white
Search Keywords: 3203150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3203150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT