- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 3202892
3202892
Phoenix Contact
Ferrule - sleeve length: 8 mm - length: 14 mm - color: black
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Ferrule - sleeve length: 8 mm - length: 14 mm - color: black
Search Keywords: 3202892
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3202892
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,338
Ships today, if you order in
Minimum Order Quantity:
110
Price (USD)
Qty
Unit Price
110
$0.221
1,000 +
$0.210
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT