- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3201945
3201945
Phoenix Contact
Ferrule - sleeve length: 12 mm - length: 23 mm - color: yellow
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule - sleeve length: 12 mm - length: 23 mm - color: yellow
Search Keywords: 3201945
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3201945
-
Alias/AKA:AI-XL-6-12-YE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
2 Weeks
can ship
6/23/26