- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 3201592
3201592
Phoenix Contact
Ferrule - sleeve length: 8 mm - length: 14 mm - color: red
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule - sleeve length: 8 mm - length: 14 mm - color: red
Search Keywords: 3201592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3201592
-
Alias/AKA:AI-1-5-8-RD-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,860
Can Ship immediately
Manufacturer Stock:
93,000
can ship
Minimum Order Quantity:
140
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
140
$0.188
500
$0.179
1,000 +
$0.170
Click for Quote
Log in
to unlock special pricing