Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3201563

Ferrule - sleeve length: 8 mm - length: 14 mm - color: orange

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ferrule - sleeve length: 8 mm - length: 14 mm - color: orange
Search Keywords: 3201563
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3201563
Alias/AKA: AI-0-5-8-OG-B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3201563 RoHS compliant?
Yes, 3201563 is RoHS compliant.
What is the lead time for 3201563?
The standard lead time for 3201563 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,000 can ship
Minimum Order Quantity:
70
5 Weeks can ship 12/7/26
45ドルフラットレート配送:
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
70
$0.199
500
$0.189
1,000 +
$0.180
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!