Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3201495

Ferrule - sleeve length: 18 mm - length: 32 mm - color: red

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ferrule - sleeve length: 18 mm - length: 32 mm - color: red
Search Keywords: 3201495
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3201495
Alias/AKA: AI-35-18-RD
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3201495 RoHS compliant?
Yes, 3201495 is RoHS compliant.
What is the lead time for 3201495?
The standard lead time for 3201495 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
170   can ship 12/14/26
Minimum Order Quantity:
10
3 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.33
50 +
$2.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!