- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 3201398
Phoenix Contact
3201398
Ferrules - 1.5 mm² - taped - sleeve length: 8 mm - with plastic collar - galvanically tin-plated - color: black - color range ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3201398
-
Alias/AKA:AI-1-5-8-BK-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000