Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3201372

Ferrules - 0.75 mm² - taped - sleeve length: 8 mm - with plastic collar - galvanically tin-plated - color: gray - color range ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ferrules - 0.75 mm² - taped - sleeve length: 8 mm - with plastic collar - galvanically tin-plated - color: gray - color range according to DIN 46228-4 - CSA-certified
Search Keywords: 3201372
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3201372
Alias/AKA: AI-0-75-8-GY-B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3201372 RoHS compliant?
Yes, 3201372 is RoHS compliant.
What is the lead time for 3201372?
The standard lead time for 3201372 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
14,000   can ship 11/23/26
Minimum Order Quantity:
50
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.244
500
$0.232
1,000 +
$0.220
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!