- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 3201364
Phoenix Contact
3201364
Ferrule - sleeve length: 8 mm - length: 12.5 mm - color: blue
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ferrule - sleeve length: 8 mm - length: 12.5 mm - color: blue
Search Keywords: 3201364
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3201364
-
Alias/AKA:AI-0-25-8-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 3201364 RoHS compliant?
Yes, 3201364 is RoHS compliant.
What is the lead time for 3201364?
The standard lead time for 3201364 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
9/29/26