- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 3201327
Phoenix Contact
3201327
Ferrule - sleeve length: 6 mm - length: 12 mm - color: yellow
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ferrule - sleeve length: 6 mm - length: 12 mm - color: yellow
Search Keywords: 3201327
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3201327
-
Alias/AKA:AI-1-6-YE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 3201327 RoHS compliant?
Yes, 3201327 is RoHS compliant.
What is the lead time for 3201327?
The standard lead time for 3201327 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
9/28/26