- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 3201181
3201181
Phoenix Contact
Ferrule - sleeve length: 12 mm - length: 24 mm - color: ivory
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule - sleeve length: 12 mm - length: 24 mm - color: ivory
Search Keywords: 3201181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3201181
-
Alias/AKA:AI-16-12-IV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
880
Can Ship immediately
Minimum Order Quantity:
40
4 Weeks
can ship
6/8/26