- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 3201107
3201107
Phoenix Contact
Ferrule - sleeve length: 12 mm - length: 20 mm - color: black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule - sleeve length: 12 mm - length: 20 mm - color: black
Search Keywords: 3201107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3201107
-
Alias/AKA:AI-6-12-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,103
Ships today, if you order in
Manufacturer Stock:
29,200
can ship
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
6/11/26
Tariffs may apply for U.S. shipments