- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 3201068
Phoenix Contact
3201068
Ferrule - sleeve length: 12 mm - length: 22 mm - color: ivory
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ferrule - sleeve length: 12 mm - length: 22 mm - color: ivory
Search Keywords: 3201068
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3201068
-
Alias/AKA:AI-10-12-IV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 3201068 RoHS compliant?
Yes, 3201068 is RoHS compliant.
What is the lead time for 3201068?
The standard lead time for 3201068 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,067
can ship 10/5/26
Minimum Order Quantity:
30
9 Weeks
can ship
11/16/26
CUSTOMERS
ALSO BOUGHT