- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 3200894
Phoenix Contact
3200894
Ferrule - sleeve length: 8 mm - length: 14 mm - color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ferrule - sleeve length: 8 mm - length: 14 mm - color: gray
Search Keywords: 3200894
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3200894
-
Alias/AKA:AI-0-75-8-GY-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 3200894 RoHS compliant?
Yes, 3200894 is RoHS compliant.
What is the lead time for 3200894?
The standard lead time for 3200894 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,420
Can Ship immediately
Minimum Order Quantity:
90
5 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
90
$0.155
500
$0.147
1,000 +
$0.140
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT