Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3200742

Ferrule - sleeve length: 6 mm - length: 12 mm - color: red

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ferrule - sleeve length: 6 mm - length: 12 mm - color: red
Search Keywords: 3200742
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3200742
Alias/AKA: AI-1-6-RD
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3200742 RoHS compliant?
Yes, 3200742 is RoHS compliant.
What is the lead time for 3200742?
The standard lead time for 3200742 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,744
Can Ship immediately
Manufacturer Stock:
46,100 can ship
Minimum Order Quantity:
50
6 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.232
100 +
$0.220
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!