- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 3200726
3200726
Phoenix Contact
Ferrule - sleeve length: 25 mm - length: 40 mm - color: blue
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ferrule - sleeve length: 25 mm - length: 40 mm - color: blue
Search Keywords: 3200726
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3200726
-
Alias/AKA:AI-50-25-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
Minimum Order Quantity:
10
4 Weeks
can ship
7/7/26