Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3200700

Ferrule - sleeve length: 22 mm - length: 36 mm - color: yellow

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ferrule - sleeve length: 22 mm - length: 36 mm - color: yellow
Search Keywords: 3200700
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3200700
Alias/AKA: AI-25-22-YE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3200700 RoHS compliant?
Yes, 3200700 is RoHS compliant.
What is the lead time for 3200700?
The standard lead time for 3200700 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 230
Ships today, if you order in
Minimum Order Quantity:
10
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.94
50 +
$1.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!