- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 3200629
Phoenix Contact
3200629
Ferrule - sleeve length: 18 mm - length: 28 mm - color: blue
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ferrule - sleeve length: 18 mm - length: 28 mm - color: blue
Search Keywords: 3200629
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3200629
-
Alias/AKA:AI-16-18-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 3200629 RoHS compliant?
Yes, 3200629 is RoHS compliant.
What is the lead time for 3200629?
The standard lead time for 3200629 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,617
Ships today, if you order in
Manufacturer Stock:
5,673
can ship
Minimum Order Quantity:
10
5 Weeks
can ship
10/19/26
CUSTOMERS
ALSO BOUGHT