- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 3200616
Phoenix Contact
3200616
Ferrule - sleeve length: 18 mm - length: 28 mm - color: red
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3200616 |
| Alias/AKA: | AI-10-18-RD |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |