- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 3200441
Phoenix Contact
3200441
Ferrule - sleeve length: 16 mm - length: 30 mm - color: red
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ferrule - sleeve length: 16 mm - length: 30 mm - color: red
Search Keywords: 3200441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3200441
-
Alias/AKA:AI-35-16-RD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 3200441 RoHS compliant?
Yes, 3200441 is RoHS compliant.
What is the lead time for 3200441?
The standard lead time for 3200441 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
395
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
9/28/26
CUSTOMERS
ALSO BOUGHT