- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3200412
3200412
Phoenix Contact
Ferrule - sleeve length: 16 mm - length: 30 mm - color: black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule - sleeve length: 16 mm - length: 30 mm - color: black
Search Keywords: 3200412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3200412
-
Alias/AKA:AI-25-16-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Ferrule With Plastic Insulating Sleeve
-
Dimension:30 x 12 mm
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,351
Can Ship immediately
Minimum Order Quantity:
20
4 Weeks
can ship
7/7/26