- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 3200386
3200386
Phoenix Contact
Ferrule - length: 20 mm - color: silver
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ferrule - length: 20 mm - color: silver
Search Keywords: 3200386
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3200386
-
Alias/AKA:A-25-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Ships today, if you order in
Buy all 69 in-stock or the regular minimum order quantity of 100
Manufacturer Stock:
100
can ship
Stock lot only:
69
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$0.8822
100
$0.8020
300
$0.7900
500
$0.7780
1,000
$0.7580
2,500
$0.7460
5,000
$0.7350
7,500
$0.7240
10,000 +
$0.7130
Click for Quote
Log in
to unlock special pricing