- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3200250
3200250
Phoenix Contact
Ferrule - length: 10 mm - color: silver
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule - length: 10 mm - color: silver
Search Keywords: 3200250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3200250
-
Alias/AKA:A-1-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Ferrule Without Plastic Insulating Sleeve
-
Dimension:10 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Buy all 30 in-stock or the regular minimum order quantity of 170
Manufacturer Stock:
2,000
can ship
Stock lot only:
30
Minimum Order Quantity:
170
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$0.1617
170
$0.1470
1,000 +
$0.1400
Click for Quote
Log in
to unlock special pricing