- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 3200153
3200153
Phoenix Contact
Ferrule - sleeve length: 18 mm - length: 28 mm - color: white
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ferrule - sleeve length: 18 mm - length: 28 mm - color: white
Search Keywords: 3200153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3200153
-
Alias/AKA:AI-16-18-WH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Buy all 25 in-stock or the regular minimum order quantity of 30
Stock lot only:
25
Minimum Order Quantity:
30
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$1.012
30
$0.920
100 +
$0.870
Click for Quote
Log in
to unlock special pricing