Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3200108

Ferrule - sleeve length: 12 mm - length: 20 mm - color: green

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ferrule - sleeve length: 12 mm - length: 20 mm - color: green
Search Keywords: 3200108
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3200108
Alias/AKA: AI-6-12-GN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3200108 RoHS compliant?
Yes, 3200108 is RoHS compliant.
What is the lead time for 3200108?
The standard lead time for 3200108 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,188
Can Ship immediately
Manufacturer Stock:
42,400 can ship
Minimum Order Quantity:
30
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$0.5000
100 +
$0.4639
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!