- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 3200098
3200098
Phoenix Contact
Ferrule - sleeve length: 18 mm - length: 26 mm - color: orange
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule - sleeve length: 18 mm - length: 26 mm - color: orange
Search Keywords: 3200098
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3200098
-
Alias/AKA:AI-4-18-OG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,099
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks
can ship
5/25/26
CUSTOMERS
ALSO BOUGHT