- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 3200085
Phoenix Contact
3200085
Ferrule - sleeve length: 10 mm - length: 17 mm - color: orange
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3200085 |
| Alias/AKA: | AI-4-10-OG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |