- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3191699
3191699
Phoenix Contact
Potential busbar - with slotted 6.3/2.8 mm flat connectors - max. 40 A - brass - tin-plated - length: 1 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Potential busbar - with slotted 6.3/2.8 mm flat connectors - max. 40 A - brass - tin-plated - length: 1 m
Search Keywords: 3191699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3191699
-
Alias/AKA:S-FS-(2-8X0-8)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/28/26