- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 3190658
3190658
Phoenix Contact
Module female contact - is inserted into the MSTBC connector shell after the conductor has been crimped - for conductors from ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Module female contact - is inserted into the MSTBC connector shell after the conductor has been crimped - for conductors from 1.5 - 2.5 mm² - ribbon contact
Search Keywords: 3190658
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3190658
-
Alias/AKA:MSTBC-MT-1-5-2-5-BA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Iron
-
Contact Plating:Tin
-
Maximum Current Rating:12 A
-
Termination Method:Crimp
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
25
$0.729
250
$0.647
500
$0.640
1,000
$0.632
3,500
$0.515
7,000
$0.513
10,500
$0.510
17,500 +
$0.508
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments